
Number
Highlights & Details
PIR motion sensor, 360°, IP20
- Slim design with flat lens
- Switches up to 1200W
- Coverage angle: 360º
Technical specifications
- Product type
PIR motion detector
- Detection angle
360°
8 m
- Used at
Indoors
- Mounting type
Ceiling
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity (energy saving bulbs)
600 W
- Switching capacity (light bulbs)
1200 W
- Switching capacity (LED)
600 W
- Standby current consumption
0.5 W
- Twilight settings
3 - 2000 lx
- Time settings
10 s - 30 mins
- Factory colour
White
IP20
- Height
45 mm
- (Ø)
76 mm
- Dim
(Ø x H) 76 mm x 45 mm
- Weight
69 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997964 Sygonix SY-5995928 Ceiling PIR motion detector 360 ° Relay White IP20
Conformity certificate
Conformity certificate 2997964 Sygonix SY-5995928 Ceiling PIR motion detector 360 ° Relay White IP20
Warranty Terms
Warranty Terms 2997964 Sygonix SY-5995928 Ceiling PIR motion detector 360 ° Relay White IP20
Description
This text is machine translated.
Features
- Infrared motion sensor
- Switches up to 1200W
- For incandescent lamps, energy-saving lamps and LED lights
- Detection distance: max. 8m
Scope of delivery
- Sensor
- User manual
















