• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 4016139070186 Flush mount PIR motion detector 160 ° Relay White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flushed-mounted Motion Detector 160°

  • Built-in PIR sensor responds to temperature change
  • Ideal for the monitoring of entrance areas
  • Range up to 9 m

Technical specifications

Product type

PIR motion detector

Detection angle

160°

9 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

200 W

Switching capacity (light bulbs)

500 W

Switching capacity (halogen bulbs)

500 W

Switching capacity (LED)

5 - 200 W

Switching capacity (light tubes)

500 W

Standby current consumption

0.5 W

Twilight settings

3–2000 lx

Time settings

10 sec - 7 min

Factory colour

White

IP20

Operating temperature

-20 - +40 °C

Length

80 mm

Width

80 mm

Height

62 mm

Dim

(L x W x H) 80 x 80 x 62 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425528 Renkforce 4016139070186 Flush mount PIR motion detector 160 ° Relay White IP20

Description

For installation in flush-mounted sockets and as a replacement for the existing light switch.

This text is machine translated.

Scope of delivery

  • Flush-mounted movement detector
  • User manual.

More interesting products

(*All information is plus legal VAT)