
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
5% = € 0.43
€ 7.96
5
7% = € 0.60
€ 7.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
Highlights & Details
Renkforce ST44 Infrared Motion Sensor
- For incandescent bulbs, energy-saving lamps and LED lights
- 500 W power rating
- Timer setting 10 secs to 30 mins
Technical specifications
- Product type
PIR motion detector
- Detection angle
360°
8 m
- Used at
Indoors
- Mounting type
Recess-mount
Surface-mount
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity
500 W
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
500 W
- Switching capacity (halogen bulbs)
500 W
- Switching capacity (LED)
500 W
- Standby current consumption
0.78 W
- Twilight settings
3-2000 lx
- Time settings
10s - 30 min
- Factory colour
White
IP20
- Operating temperature
-20 to +40 °C
- Height
37 mm
- (Ø)
80 mm
- Dim
(Ø x H) 80 mm x 37 mm
- Weight
0.08 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108039 Renkforce RF-4216078 Recess-mount, Surface-mount PIR motion detector 360 ° Relay White IP20
Conformity certificate
Conformity certificate 2108039 Renkforce RF-4216078 Recess-mount, Surface-mount PIR motion detector 360 ° Relay White IP20
Description
The Renkforce ST44 motion detector uses passive infrared (PIR) to switch on connected devices such as lights. You choose both how long connected devices are staying on, and the motion detection threshold depending on ambient light conditions.
Features
- Detection angle: 360°
- Power supply: 220-240V/AC
- Max. load rating: 500 W (Incandescent, energy-saving or LED light bulb)
- Detection range: 8 m (<24°C)
- Timer setting: 10±3 sec to 30±2 min (selectable)
- Ambient light: <3 to 2000 lm (selectable)
- Material: PC
- IP20
Scope of delivery
- Motion sensor with ceiling bracket
- 2x screw
- 2x dowel
- User Manual














