
Number
Highlights & Details
Surface-mounted PIR motion sensor, 180°, IP44
- Switches up to 800 W
- Coverage angle: 180º
- Detection distance: max. 12 m
Technical specifications
- Product type
PIR motion detector
- Detection angle
180°
12 m
- Used at
Indoors
Outdoors
- Mounting type
Wall-mounted
Surface-mount
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity (energy saving bulbs)
400 W
- Switching capacity (light bulbs)
800 W
- Switching capacity (LED)
400 W
- Standby current consumption
0.5 W
- Twilight settings
3 -2000 lx
- Time settings
10 sec - 15 min
- Factory colour
White
IP44
- Length
81 mm
- Width
56 mm
- Height
69 mm
- Dim
(L x W x H) 81 x 56 x 69 mm
- Weight
96 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059115 Sygonix SY-6118230 Wall-mounted, Surface-mount PIR motion detector 180 ° Relay White IP44
Warranty Terms
Warranty Terms 3059115 Sygonix SY-6118230 Wall-mounted, Surface-mount PIR motion detector 180 ° Relay White IP44
Description
To illuminate certain points optimally, connect the motion detector to a light, for example. The lamp is switched on or off automatically via the built-in PIR sensor. The sensors respond to temperature changes within the detection range. This is the case, for example, if a person or an animal with a temperature different from the ambient temperature enters the detection area.
This text is machine translated.
Features
- Infrared motion sensor
- For incandescent lamps, energy-saving lamps and LED lights
- IP44
Scope of delivery
- Sensor
- 2x Screws
- 2x Dowels
- User manual








