
Highlights & Details
3 m extenstion cable, black
- 3-metre cable
- Enhanced protection against accidental contact
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
angled on one side
- Type B
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
3.00 m
- Operating voltage
230 V AC
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436316 Sygonix SY-4872632 Current Cable extension 16 A Black 3.00 m H05VV-F 3G 1,5 mm²
Warranty Terms
Warranty Terms 2436316 Sygonix SY-4872632 Current Cable extension 16 A Black 3.00 m H05VV-F 3G 1,5 mm²
Description
Features
- Protective contact extension cord
- IP20
Scope of delivery
- Extension cable
Frequently Bought Together
(*All information is plus legal VAT)€ 37.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































