• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5598172 CEE 7/16 safety plug Plastic 250 V AC White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact flat plug, white

  • Suitable for cables with 3 wires and a diameter of 9 mm (cable cross section of 1.5 mm²)
  • Flat plug with space-saving design
  • Foldable pull handle for easy removal from socket

Our service for you

Technical specifications

Product type

CEE 7/16 safety plug

Connector version

angled

Nominal voltage

250 V AC

Load (max.)

16 A

Material

Plastic

Factory colour

White

Dim

(L x W x H) 75 x 37 x 47 mm

Width

37 mm

Height

47 mm

Length

75 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799086 Sygonix SY-5598172 CEE 7/16 safety plug Plastic 250 V AC White

Warranty Terms

Warranty Terms 2799086 Sygonix SY-5598172 CEE 7/16 safety plug Plastic 250 V AC White

Description

Sygonix classic white Flat plug with fold-away handle for easy separation of the socket.

This text is machine translated.

Scope of delivery

  • Plug
  • User manual

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)