• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5775148 Power strip 3x White Euro plug 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way Euro socket strip, white, 1.4 m

  • Ideal solution for limited space, e.g. behind or under cupboards
  • 3x Euro sockets
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

Product type

Power strip

Outlets

3

Cable length

1.40 m

Used at

Indoors

Material

Plastic

Plug type

Euro plug

Cable standard

H05VV-F 2X 1,5 mm²

Operating voltage

230 V AC

Power rating

1725 W

Factory colour

White

Length

177 mm

Width

26 mm

Height

38 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887574 Sygonix SY-5775148 Power strip 3x White Euro plug 1 pc(s)

Conformity certificate

Conformity certificate 2887574 Sygonix SY-5775148 Power strip 3x White Euro plug 1 pc(s)

Warranty Terms

Warranty Terms 2887574 Sygonix SY-5775148 Power strip 3x White Euro plug 1 pc(s)

Description

Features

  • 1.4m power cord

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)