
Highlights & Details
CEE cable reel, 25m, IP44, 16A, 5-pole
- 1x CEE socket (5-pole) 400V/16A and 2x protective contact sockets 230V/16A
- With overheat protection
- IP44
Technical specifications
- Product type
Cable reel
- Cable length
25 m
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- Outlets
3
- Cable colour
Black
- Cable standard
H05RR-F 5G 2,5 mm²
- Used at
Indoors
Outdoors
- Material
Plastic
Steel
- Cable features
incl. reset button
suitable for outdoor use
- Factory colour
Black
- Nominal input voltage
400 V AC
- Nominal current (details)
16 A
- Load capacity (wound/unwound)
230 V/AC: 1200 W/3600 W
400 V/AC: 3600 W/9000 W
- Weight
7.47 kg
IP44
- Outputs
1x CEE coupling 16 A, 2x protective contact sockets
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903447 Sygonix SY-5806894 Cable reel 25 m Black CEE plug (5-pin, 16 A)
Warranty Terms
Warranty Terms 2903447 Sygonix SY-5806894 Cable reel 25 m Black CEE plug (5-pin, 16 A)
Description
The cable reel is IP44 certified and thus splash proof. So you can use it indoors and outdoors with no hesitation.
With a length of 25 m the cable reel gives you plenty of room for flexible equipment placement. No matter whether in the garden, on the construction site or in the workshop - you are always equipped in the best way.
This text is machine translated.
Features
- Enhanced protection against accidental contact
- 25m power cord
Scope of delivery
- Cable reel
- User manual
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























