
Highlights & Details
Cable box for wall mounting
- With overheating shut-off
- Cable length 9 m
- With 2 m connection cable
- Cable automatic reel.
Technical specifications
- Link of the connecting cable: 2 m
- Cable length on the cable reel: 9 m
- Product type
Wall-mounted cable reel
- Cable length
9 m
- Type A
PG right-angle plug
- Connector version
angled on one side
- Type B
PG connector
- Outlets
1
- Cable colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Used at
Indoors
- Material
Plastic
- Cable features
incl. recoil winder
- Factory colour
Yellow
- Nominal input voltage
230 V
- Power rating
3200 W
- Load capacity (wound/unwound)
1000 W / 3200 W
- Reel diameter
24.5 cm
- Weight
2.8 kg
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674559 Renkforce RF-3349118 Wall-mounted cable reel 9 m Black PG right-angle plug
Conformity certificate
Conformity certificate 1674559 Renkforce RF-3349118 Wall-mounted cable reel 9 m Black PG right-angle plug
Description
This text is machine translated.
Scope of delivery
- Cable box
- 2x screw
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 87.46€ 83.46*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























