
Highlights & Details
Cable Reel Automatic IP44 9 m
- Cable drum with 9+2m cable length (H07RN -F 3G1.5) and comfortable cable retractor
- Automatic cable drum with overheating protection and increased touch protection
- Can be swiveled up to 180° for wall and ceiling mounting
- Automatic cable drum with robust plastic housing ideal for outdoor use, e.g. in the garden (IP44 splash-proof)
Technical specifications
- Product type
Wall-mounted cable reel
- Cable length
9.00 m
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable colour
Black
- Cable standard
H07RN-F 3G 1,5 mm²
- Used at
Outdoors
- Material
Plastic
- Cable features
incl. recoiler
- Factory colour
Yellow
- Nominal input voltage
230 V
- Load capacity (wound/unwound)
1000/3600 W
- Weight
4.965
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1093443 Brennenstuhl 1241000 Wall-mounted cable reel 9.00 m Black PG plug
User & Safety Instructions
User & Safety Instructions 1093443 Brennenstuhl 1241000 Wall-mounted cable reel 9.00 m Black PG plug
User & Safety Instructions 1093443 Brennenstuhl 1241000 Wall-mounted cable reel 9.00 m Black PG plug
Conformity certificate
Conformity certificate 1093443 Brennenstuhl 1241000 Wall-mounted cable reel 9.00 m Black PG plug
Description
- with comfortable automatic cable retractor
- Splash-proof - Protection class IP44
- Cable length 9 + 2 m.
- CABLE DESIGNATION H07RN -F 3G1.5
- Cable quality rubber neoprene
- cable color black
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.46€ 127.46*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































