
Highlights & Details
CEE- Cara 25m cable reel, IP44
- Cable reel with CEE plug and socket for industrial purposes, and a combination socket with protective contact for household use
- 230V CEE plug (3-pin), 1x 230V CEE socket (3-pin), 1x 230V protective contact socket
- 25m (23m + 2m) cable length
- IP44
Technical specifications
- Product type
Cable reel
- Cable length
25 m
- Type A
CEE Cara plug
- Type B
PG socket
CEE Cara connector
- Outlets
2
- Cable colour
Black
- Cable standard
H07RN-F 3G 2,5 mm²
- Used at
Indoors
Outdoors
- Material
Plastic
Steel
- Factory colour
Black
Grey
Blue
- Nominal input voltage
230 V AC
- Load capacity (wound/unwound)
1200 W/ 3000 W
- Weight
6.87 kg
IP44
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342183 Sygonix SY-6684366 Cable reel 25 m Black CEE Cara plug
Warranty Terms
Warranty Terms 3342183 Sygonix SY-6684366 Cable reel 25 m Black CEE Cara plug
Description
This text is machine translated.
Features
- Enhanced protection against accidental contact
- With overheat protection
Scope of delivery
- Cable reel
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































