
Highlights & Details
Heavy-duty cable reel, 20m, 2x protective contact sockets, 1x CEE
- CEE plug (5-pin) 400 V, 1x CEE socket (5-pin) 400 V, 2x protective contact sockets 230 V
- With robust metal drum body
- 20m power cord
- The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
Technical specifications
- Product type
Cable reel
- Cable length
20 m
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE socket (5-pin, 16 A)
PG socket
- Outlets
3
- Cable colour
Black
- Cable standard
H07RN-F 5G 2,5 mm²
- Used at
Outdoors
- Material
Metal
- Factory colour
Silver
Black
Red
- Nominal input voltage
400 V AC
- Load capacity (wound/unwound)
230V 1300/ 3600 W
400V 3900/ 10800 W
- Reel diameter
28.5 cm
- Weight
10.5 kg
IP44
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412038 Sygonix SY-10236114 Cable reel 20 m Black CEE plug (5-pin, 16 A)
Warranty Terms
Warranty Terms 3412038 Sygonix SY-10236114 Cable reel 20 m Black CEE plug (5-pin, 16 A)
Description
Features
- Enhanced protection against accidental contact
- With overheat protection
- Drum diameter 285mm
- IP44
Scope of delivery
- Cable reel
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 165.98*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































