• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7189570 Heater 25 m² White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3 heat settings: 800 W / 1200 W / 2000 W
  • Adjustable thermostat
  • Overheat protection
  • Free-standing with included feet
  • Wire heating element
  • Mechanical control
  • Heating area: 8-25 m²

Our service for you

Technical specifications

Product type

Heater

Operating voltage

230 V AC

Switching stages

3

2000 W

Suitable for rooms up to

25 m²

Heater features

Overheating protection

IP6K9K

Protection class

I

Factory colour

White

Dim

(L x W x H) 525 x 189 x 325 mm

Weight

2.5 kg

Feed length

1.35 m

Width

189 mm

Height

325 mm

Length

525 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594785 Sygonix SY-7189570 Heater 25 m² White

Warranty Terms

Warranty Terms 3594785 Sygonix SY-7189570 Heater 25 m² White

Description

The compact heating device in white offers a targeted solution for temperature control of work and living rooms with an area of 8 to 25 m². Thanks to its simple design with smooth surface and easy floor mounting, the heater can be quickly set up and operated in workshops, offices or break rooms.

Adjustable heating power
The device has a wire heating element and can be operated through a mechanical controller at three power settings (800 W, 1200 W, 2000 W). An infinitely adjustable thermostat thereby enables the exact adaptation to the respective heat requirement of the environment.

Compact design and air outlet
With dimensions of 189 x 325 x 525 mm (W x H x L) and a weight of 2.5 kg, the heater requires very little space and can be easily relocated if necessary. An integrated warm-air outlet grille directs the generated heat directly into the room.

Security and connection
For safety in daily operation, the model is equipped with overheating protection (protection type IPX0, protection class I). Power is supplied via a regular 230 V/AC operating voltage. A 1.35 meter long supply cable provides enough space for positioning on conventional wall sockets.

This text is machine translated.

Features

  • Compact design and easy installation
  • Seamlessly smooth surface
  • Integrated hot air vent grille

Scope of delivery

  • Main Unit
  • 2x Standing feet
  • Fixing screw
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.