• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHX SHX 01HL2000 Fan heater White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shot heat-blower SHX01HEAT2022, 2000W /eco-radiator

  • 2 Heating levels (1000W/2000W)
  • Adjustable room thermostat
  • Overheating protection
  • Safety tilt switch

Technical specifications

  • 2 heating powers:1000 W / 2000 W
Product type

Fan heater

Operating voltage

220 V

240 V

Switching stages

2

1000 W

2000 W

Heater features

Overheating protection

Heater function

Factory colour

White

Weight

0.85 kg

n.rel.

Height

260 mm

Length

220 mm

Depth

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564112 SHX SHX 01HL2000 Fan heater White

Description

2-in-1: Heater and fanEspecially during the transition periods, it can quickly become unpleasantly cool in the workshop, warehouse or apartment. The shot fan heater SHX01HEAT2022 brings comfortable heat back into the rooms in two selectable heating levels (1000W/2000W). The adjustable room thermostat always provides the desired temperature. The fan heater can be positioned individually at any time with the integrated carrying handle. The overheating protection ensures safe use of the device and an operating control lamp informs about the status of the device. Even in summer, the shot fan heater offers the correct function, because it can also be used as a cooling fan. Another important safety feature: If the device accidentally topples over, it switches off the safety switch.

This text is machine translated.

Features

  • 2 heating power 1000 W / 2000 W.3 Settings: Low, high and fan functionOperating indicator lightHandleOverheating protectionToggle switch

Scope of delivery

  • Fan HeatersUser manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.