• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KA-5061 Fan heater KA-5061 60 m³ Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar KA-5061 Industrial Heater

  • Electric heating (fan)3 adjustable power levels-3000 Watt

Technical specifications

Product type

Fan heater

Operating voltage

230 V

Switching stages

3

1500 W

3000 W

Suitable for rooms up to

60 m³

Max. operating noise

53 dB

IP24

IPX4

Factory colour

Black

Dim

(L x W x H) 200 x 255 x 305 mm

Feed length

1.4 m

n.rel.

Width

255 mm

Height

305 mm

Length

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619942 Tristar KA-5061 Fan heater KA-5061 60 m³ Black

User & Safety Instructions

User & Safety Instructions 2619942 Tristar KA-5061 Fan heater KA-5061 60 m³ Black

Description

The TriStar KA-5061 industrial fan heater is perfect for the garage, the work area or during construction work. The powerful heater has a maximum output of 3000 W and can be used in various operating modes. Furthermore, the fan heater has an adjustable thermostat and overheating protection.

This text is machine translated.

Features

  • The fan heater can be used in half-power mode with 1500 watts and in full-power mode with 3000 wattsAdjustable thermostat for optimal heating of your garage, your work area or during construction workCan be used for heating up in winter and cooling in summer thanks to the fan modeSuitable for damp rooms thanks to IPX4 protection classThanks to its compact dimensions of 22.7 x 24.3 x 29.5 cm, it can be used anywhere

Scope of delivery

  • TriStar electric heaterUser manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.