• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vornado VH200-EU Heater Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

706 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vornado hot device VH200-EU

  • Whole Room Vortex Heat Circulation
  • 3 Heat Settings
  • Energy Saver- Heat the Room You Are In
  • Automatic Safety Shut-off System
  • Tip Over Protection
  • Cool Touch Case
  • Whisper Quiet

Technical specifications

  • Tipps about protection
  • Cooltouch case
  • 3 heat settings
Product type

Heater

Operating voltage

230 V AC

Switching stages

3

2100 W

Max. operating noise

54 dB

Timer

No

Heater features

Automated switch-off

On/off switch

Indicator light

Protection class

II

Factory colour

Black

Dim

(L x W x H) 305 x 333 x 262 mm

Weight

2320 g

Feed length

1.8 m

Doesn't apply

Width

333 mm

Height

262 mm

Length

305 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203327 Vornado VH200-EU Heater Black

Description


Cosy warmth for office and living room
The Vornado VH200-EU heater brings every interior to the desired temperature in a jiffy. An adjustable thermostat with three heat settings and a maximum power consumption of 2100 watts is provided for this purpose. The patented Vornado® principle ensures optimum air distribution and a pleasant room climate.
Quiet and safe
Even at maximum utilization, the fan works pleasantly quiet and the housing can be touched at any time - even at high temperature settings A close-meshed safety grid protects the children and the pets against contact with the fan.
Impact protection and Shut-Off System
If the Vornado VH200-EU heater tilts in any direction by more than 10 degree tilt, the heat and ventilation functions are shut off immediately. If the air flow is blocked or overheating occurs, the heating element is disconnected from the power supply and the fan is turned off.

5-YEAR GUARANTEE

In the event of defects in material or workmanship that lead to a defect, the customer is entitled to a repair within the first 5 years from the date of purchase. The goods will be repaired or replaced free of charge directly by the manufacturer. This does not include damage caused by improper use or use of the product not in accordance with the instructions, e.g. if the product has been exposed to moisture or extreme temperature or environmental conditions, corrosion or oxidation, or if liquids have been spilt on it or chemical substances have had an effect, or by other events that are beyond the reasonable control of the manufacturer. The presentation of a receipt or invoice is a prerequisite for processing in the Service Centre

This text is machine translated.

Features

  • The housing can be touched safely even at high temperature settings and the narrow grille keeps prying fingers safely away.
  • indicator

Scope of delivery

  • Main Unit
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)