• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXJH102000E Fan heater 2000W 20 m² Black/yellow

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The device is equipped with a modern PTC ceramic heating element, which guarantees fast and efficient heating
  • With adjustable heat outputs of 1000W and 2000W and an adjustable thermostat
  • To the heat settings, the device also features a cool air function, making it useful year-round
  • Thanks to its compact and robust design, the fan heater is ideal for use in garages, workshops, or hobby rooms.

Technical specifications

Product type

Fan heater

Operating voltage

230 V AC

Switching stages

1

2000 W

Suitable for rooms up to

20 m²

Max. operating noise

55 dB

Heater features

On/off switch

Heater function

IP24

Factory colour

Black/yellow

Dim

(L x W x H) 310 x 280 x 325 mm

Weight

4.2 kg

Feed length

1.3 m

Doesn't apply

Width

280 mm

Height

325 mm

Length

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409825 STANLEY SXJH102000E Fan heater 2000W 20 m² Black/yellow

Description

Features

  • Sturdy handle for easy carrying and hanging
  • Waterproof heating turbo
  • Protective grille to prevent burns
  • Heating Element: Stainless Steel

Scope of delivery

  • Heater
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)