• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6735638 PTC heater White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

844 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix fan heater incl. timer

  • PTC heating element
  • LED display and touch button
  • 2 heating settings + 1 cooling fan
  • Adjustable temperature (15°-35°C)
  • Timer (8H)
  • Overheat protection
  • Tip over switch

Our service for you

Technical specifications

Product type

PTC heater

Operating voltage

230 V AC

Switching stages

2

1800 W

Timer

Yes / Yes

Heater features

Timer

On/off switch

Overheating protection

Protection class

II

Factory colour

White

Dim

(L x W x H) 120 x 120 x 330 mm

Weight

1.1 kg

Feed length

150 cm

Doesn't apply

Width

120 mm

Height

330 mm

Length

120 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3367819 Sygonix SY-6735638 PTC heater White

Warranty Terms

Warranty Terms 3367819 Sygonix SY-6735638 PTC heater White

Description

This fan heater is a practical solution for using indoors and offers an efficient heat dissipation thanks to its PTC-heating element. The operation is designed comfortably via a large LED display and touch-sensitive button. For different heat needs two heating settings as well as an additional fan stage are available. The desired room temperature can be set precisely in the range of 15 to 35 °C. An integrated timer allows you to program the heating duration up to 8 hours in advance. Safety is ensured by overheating protection and a toggle switch. Two DC-fans provide for an optimum air distribution. A separate on/off switch adds the functionality of this heater.

This text is machine translated.

Features

  • Dual DC fan construction
  • Large LED display
  • For indoor use

Scope of delivery

  • Main unit
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)