• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6735642 Heater 20 m² White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

124 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix glass wall Heating

  • PTC heating element
  • 3 heating modes: 1200W / 2000W / 1800W (silent mode)
  • Adjustable temperature: 5°-40°C
  • Intelligent window open detection
  • Week timer with wake up function
  • Wall mounted
  • White colour

Our service for you

Technical specifications

Product type

Heater

Operating voltage

230 V AC

Switching stages

3

2000 W

Suitable for rooms up to

20 m²

Max. operating noise

50 dB

Timer

Yes

Heater features

incl. backlit LED display

On/off switch

Touchscreen

Wall brackets

Timer

Overheating protection

Protection class

II

Factory colour

White

Dim

(L x W x H) 110 x 340 x 525 mm

Weight

4.18 kg

Feed length

1.4 m

Doesn't apply

Width

340 mm

Height

525 mm

Length

110 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3367821 Sygonix SY-6735642 Heater 20 m² White

Warranty Terms

Warranty Terms 3367821 Sygonix SY-6735642 Heater 20 m² White

Description

This elegant glass wall heater with its high quality design and a large LED display fits seamlessly into modern living rooms. Its powerful PTC heating element offers three heating modes with 1200 W, 2000 W and a quiet mode with 1800 W, in order to meet different heat requirements. The desired temperature can be precisely adjusted between 5° and 40 °C. Intelligent window opening detection contributes to energy efficiency. The device also has a handy weekly timer with alarm function. A special detail is the special towel rack design, which allows you to dry towels. The illuminated LED display turns off automatically after 10 seconds of inactivity. The operation is done comfortably via a touch-screen, and the wall mounting is simple. An integrated timer and overheating protection take care of additional security. A separate on/off switch is also provided.

This text is machine translated.

Features

  • Premium glass design with large LED display
  • Special towel rack design for drying towels
  • LED light switches off automatically after 10 seconds of inactivity

Scope of delivery

  • Main unit
  • Screws & dowels
  • Manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)