The Synology rack station RS 3618 XS is a reliable, high-performance network attached storage solution for larger companies with demanding enterprise applications. The Synology rack station RS 3618 XS simplifies data management, optimized virtual environments and extend the storage capacity with minimal time required for set-up and maintenance.
Fast and scalable storage server
Synology RS 3618 XS is a 2U Rack Mount NAS-solution with 12 slots, a quad-core processor and 8 GB DDR4 RAM (expandable up to 64 GB) for the demands of large companies. With activated 10GbE Link Aggregation delivers outstanding performance with over 3,900 RS 3618 XS MB/s sequential read throughput and 143.500 iSCSI random IOPS in a RAID 5 configuration. The encrypted data throughput can be achieved up to 2,300 MB/s (read) and 1.177 MB/s (write).
RS 3618 XS offers the highest degree of flexibility and simple scalability to up to 36 drives by connecting two Synology expansion units RX 1217 or RX 1217 RP. In this way, the storage capacity with minimal effort to suit your needs.
The next generation of btrfs: Storage Efficiency
RS 3618 xs is characterized by the btrfs-dateisystem and thus represents state-of-the-art storage technologies to cope with the administrative tasks of modern business ready:
Advanced Snapshot technology with adjustable data backup schedule allows up to 1,024 copies of fuses shared folders in an interval of at least 5 minutes without huge storage capacities and system resources.
Data recovery at the file or folder level is very convenient and saves time, if only a certain file or folder to be restored.
Flexible Folder Sharing/User Quota system offers comprehensive quotas control for all user accounts and shared folder.
File self-repair: The Btrfs-Dateisystem can automatically detect defective files with mirrored metadata and defective data with the supported RAID volumes, including RAID 1, 5, 6, 10 and RAID F1 to restore.
Comprehensive Enterprise Applications
RS 3618 XS offers with the innovative Synology DiskStation Manager (DSM) a full range of applications specifically designed for large enterprises:
Support of Windows ® AD and LDAP allows easy integration into existing directory services, without user accounts are created.
Windows ACL support for a finer-grained access control and efficient permission settings so that the RS 3618 x can be integrated seamlessly into any current infrastructure
The access to Internet files is through the encrypted FTP-Server and the web-based File Explorer, die Synology File Station is simplified. HTTPS, Firewall and the automatic blocking of IPs guarantee that the exchange of files via the Internet is protected with a high degree of security.
Via Application Permissions, the access to applications and packages on the basis of individual accounts, groups of users or IP addresses.
Mail Plus provides your business with a secure, reliable, and private e-mail server and for your employees a modern E-mail client for the sending and receiving of messages.
Easy virtualization environment.
Synology iSCSI storage offers full support for most of the virtualization solutions and an easy management interface, in order to increase the work efficiency. Through the integration of VMware vSphere™ 6.5
And VAAI, the storage operations outsourced and the computing efficiency can be optimized. Windows Offloaded Data Transfer (ODX) accelerates data transfer and data migration and thanks to open stack cinder-unterstutzung can your Synology NAS as a block based storage component can be used.
The Synology Virtual Machine Manager adds functionality to your NAS unlimited. So that you can select different virtual machines with Windows, Linux and Virtual DSM set up and run new software versions in a Sandbox testing environment, the computer your customers isolate and increase the flexibility of your RS 3618 XS and at the same time the costs for hardware usage and maintenance costs.
Runs on Synology DiskStation Manager (DSM)
Synology DiskStation Manager (DSM) is a web-based operating system specially developed for Synology NAS. With its intuitive multi-tasking user interface offers DSM a desktop-like user experience, the effort to browse and manage your Synology NAS to a minimum.
With the integrated package Center allows you to a variety of specially developed for your requirements, be it in the area packages download data backup, virtualization, productivity, security or utilities.
With all the integrated and additional functions offers you a complete and fine-grained control over your DSM RS 3618 XS and enables you to maximize productivity and get the most out of your digital values. All just with a few clicks of the mouse.
This text is machine translated.