• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30903 Flexible hose 60 cm 30.3 mm (1") IT, 33.25mm (1") OT

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material outer: Stahldrahtgewirk
  • Material inside: EDPM, food-safe
  • Operating pressure: 10 bar.
  • Operating temperature: -5 °C to 100 °C
Product type

Flexible hose

Hose connection

30.3 mm (1") IT

33.25mm (1") OT

Length

60 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176296 T.I.P. - Technische Industrie Produkte 30903 Flexible hose 60 cm 30.3 mm (1") IT, 33.25mm (1") OT

Warranty Terms

Warranty Terms 1176296 T.I.P. - Technische Industrie Produkte 30903 Flexible hose 60 cm 30.3 mm (1") IT, 33.25mm (1") OT

Description

Flexible armoured hose for vibration-absorbing installation at house water works. Flexible, rust-free connection hose. Simple and fast mounting. Ideal for the connection between the water pipe and pump. Boiler or pressure vessel. For water distribution in heating and air-conditioning systems. With seal.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)