• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30956 Spare tank bellow 50 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T.I.P. MTB 500 Patio Fountain

  • Suitable for drinking water

Technical specifications

  • Capacity: 50 l
  • Wall thickness: 1.8 mm
  • Operating temperature: 90°C
Product type

Spare tank bellow

Boiler volume

50 l

Type

50 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176306 T.I.P. - Technische Industrie Produkte 30956 Spare tank bellow 50 l

Warranty Terms

Warranty Terms 1176306 T.I.P. - Technische Industrie Produkte 30956 Spare tank bellow 50 l

Description

Food grade pressure vessel membrane made of high-quality EPDM. For installation in all 50 l-house water works of the T.I.P brand.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)