• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14515 N Minitrix Concrete sleeper, Bent 7.5 ° 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Curved track with concrete sleepers

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

T14515

Size

N

Product type

N Minitrix

Track type

Concrete sleeper

Bent

Angle

7.5°

Content

10 pc(s)

Age category

15 years and over

Power supply system

DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754806 T14515 N Minitrix Concrete sleeper, Bent 7.5 ° 10 pc(s)

Description

R 5 (492.6 mm) - 7.5°.2 tracks = 14518.

This text is machine translated.

Scope of delivery

  • N set of 10 bet-track R5 492.6 mm 7.5 GR

More interesting products

(*All information is plus legal VAT)