• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14538 N Minitrix Points, Left, Concrete sleeper 112.6 mm 15 ° 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Left turnout with Concrete sleepers

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

T14538

Size

N

Product type

N Minitrix

Track type

Points

Left

Concrete sleeper

Length

112.6 mm

Angle

15°

Content

1 pc(s)

Age category

15 years and over

Power supply system

DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754821 T14538 N Minitrix Points, Left, Concrete sleeper 112.6 mm 15 ° 1 pc(s)

Description

Switch - 15° with polarized heart piece Straight track length 112.6 mm arc radius = R 4 -15° + 1 x 14503.Electric drive can be retrofitted.The heart of these switches is made of metal and is supplied with power at all times by a built-in switch h. Permanent current routing, which is automatically reversed with the respective switch position.

This text is machine translated.

Scope of delivery

  • N hand-point left 15° cement.

More interesting products

(*All information is plus legal VAT)