• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14922 N Minitrix Curve 30 ° 228.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.30 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINITRIX Track System N Gauge

  • Profile height 2.1 mm
  • Track width 16 mm.

Technical specifications

Manufacturer part #

T14922

Size

N

Product type

N Minitrix

Track type

Curve

Radius (model train)

228.2 mm

Angle

30°

Content

10 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389327 T14922 N Minitrix Curve 30 ° 228.2 mm 10 pc(s)

Description

Minitrix tracks have solid profile rails made of a special stainless steel alloy. Along with the model-scale cross-section, this guarantees the best possible contact between wheel and track.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)