• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14951 N Minitrix Points, Left 194.6 mm 24 ° 194.6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N AR STRAIGHT HANDPOINTS, LEFT

  • Profile height 2.1 mm
  • Track width 16 mm.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

T14951

Size

N

Product type

N Minitrix

Track type

Points

Left

Length

194.6 mm

Radius (model train)

194.6 mm

Angle

24°

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499694 T14951 N Minitrix Points, Left 194.6 mm 24 ° 194.6 mm 1 pc(s)

Description

With the stop point-function. Electromagnetic drive can subsequently be grown.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)