• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tadiran Batteries SL 2790 S Non-standard battery DD Lithium 3.6 V 35000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tadiran Batteries SL 2790 S Non-standard battery DD Lithium 3.6 V 35000 mAh 1 pc(s)

  • Includes U-shaped soldering lug

Technical specifications

  • Temperature range: -55 - +85 °C
Size

DD

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

35000 mAh

Height

122 mm

(Ø)

33 mm

Weight

195 g

Content

1 pc(s)

Type

SL 2790 S

Rechargeable

No

Dim

(Ø x H) 33 mm x 122 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 652790 Tadiran Batteries SL 2790 S Non-standard battery DD Lithium 3.6 V 35000 mAh 1 pc(s)

Information

Test Summary Report 652790 Tadiran Batteries SL 2790 S Non-standard battery DD Lithium 3.6 V 35000 mAh 1 pc(s)

Security datasheet

Security datasheet 652790 Tadiran Batteries SL 2790 S Non-standard battery DD Lithium 3.6 V 35000 mAh 1 pc(s)

Description

The SL 2790 S from Tadiran Batteries is a DD size high capacity lithium cell with a capacity of 35000mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.

Features

  • Higher temperature range
  • Minimal self-discharge
  • Shelf life: 10 years.
  • High reliability

What kind of Batteries (Non-standard) are you looking for?