
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Tadiran lithium battery 1/2 AA with axial wire
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
1/2 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1100 mAh
- Special-purpose battery features
Axial solder pin
- Height
25 mm
- (Ø)
15 mm
- Weight
9 g
- Content
1 pc(s)
- Type
SL 750 P
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 25 mm
- Temperature range
-55 to +85 °C
Documents & Downloads
Datasheet
Datasheet 1056837 Tadiran Batteries SL 750 P Non-standard battery 1/2 AA Axial solder pin Lithium 3.6 V 1100 mAh 1 pc(s)
Information
Test Summary Report 1056837 Tadiran Batteries SL 750 P Non-standard battery 1/2 AA Axial solder pin Lithium 3.6 V 1100 mAh 1 pc(s)
Security datasheet
Security datasheet 1056837 Tadiran Batteries SL 750 P Non-standard battery 1/2 AA Axial solder pin Lithium 3.6 V 1100 mAh 1 pc(s)
Description
The SL 750 P from Tadiran Batteries is a 1/2 AA size high capacity lithium cell with a capacity of 1100mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.48*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































