• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tadiran Batteries SL 360 T Non-standard battery AA U solder tab Lithium 3.6 V 2400 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 13.99
-36 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tadiran Batteries SL 360 T Non-standard battery AA U solder tab Lithium 3.6 V 2400 mAh 1 pc(s)

  • 15mm x mm (diameter x length)
  • -55 to +85 °C temperature range

Technical specifications

  • Temperature range: -55 - +85 °C
  • Max. Discharge current 20 mA
Size

AA

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

2400 mAh

Special-purpose battery features

U solder tab

Height

50 mm

(Ø)

15 mm

Weight

18 g

Content

1 pc(s)

Type

SL 360 T

Rechargeable

No

Dim

(Ø x H) 15 mm x 50 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 1658968 Tadiran Batteries SL 360 T Non-standard battery AA U solder tab Lithium 3.6 V 2400 mAh 1 pc(s)

Security datasheet

Security datasheet 1658968 Tadiran Batteries SL 360 T Non-standard battery AA U solder tab Lithium 3.6 V 2400 mAh 1 pc(s)

Description

The SL 360 T from Tadiran Batteries is a AA size high capacity lithium cell with a capacity of 2400mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.

Features

  • Higher temperature range
  • Minimal self-discharge
  • Shelf life: 10 years.
  • High reliability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 17.98*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)