• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor DBLS156G Diode bridge SMD 800 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
Diode bridge
Enclosure
SMD
U(RRM)
800 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD BRIDGE 1.5A 560V (RMS)

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

DBLS156G

Product type

Diode bridge

Enclosure

SMD

Manufacturer

Taiwan Semiconductor

U(RRM)

800 V

Forward voltage U(F)

1.1 V

Series

DBLS15

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017505 Taiwan Semiconductor DBLS156G Diode bridge SMD 800 V Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017505 Taiwan Semiconductor DBLS156G Diode bridge SMD 800 V Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)