• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode 1N5404G DO 201AD 3 mA Tape

Packaging type
Tape
Product type
ESD diode
Enclosure
DO 201AD
Forward current I(F)
3 mA
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

625 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tape

Type

1N5404G

Product type

ESD diode

Enclosure

DO 201AD

Manufacturer

Taiwan Semiconductor

Forward current I(F)

3 mA

Forward voltage U(F)

1 V

Reverse leakage current I(r)

5.000 nA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

Series

1N5404

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Configuration (diode)

Single

U(RRM)

400 V

Documents & Downloads

Datasheet

Datasheet 2992978 Taiwan Semiconductor ESD diode 1N5404G DO 201AD 3 mA Tape

User & Safety Instructions

User & Safety Instructions 2992978 Taiwan Semiconductor ESD diode 1N5404G DO 201AD 3 mA Tape

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)