• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode BAV20 R0G 150 V 200 mA Tape

Packaging type
Tape
Product type
ESD diode
Forward current I(F)
200 mA
Reverse voltage U(R)
150 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

697 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tape

Type

BAV20 R0G

Product type

ESD diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

200 mA

Reverse voltage U(R)

150 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

100 nA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

Reverse recovery time T(rr)

50 ns

Series

BAV_

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3016818 Taiwan Semiconductor ESD diode BAV20 R0G 150 V 200 mA Tape

User & Safety Instructions

User & Safety Instructions 3016818 Taiwan Semiconductor ESD diode BAV20 R0G 150 V 200 mA Tape

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)