• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode BAV21W RHG 250 V 200 mA Tape

Packaging type
Tape
Product type
ESD diode
Forward current I(F)
200 mA
Reverse voltage U(R)
250 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

36000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.05 / piece)
€ 5.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tape

Type

BAV21W RHG

Product type

ESD diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

200 mA

Reverse voltage U(R)

250 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

100 nA

Operating temperature (min.)

-65 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

Reverse recovery time T(rr)

50 ns

Series

BAV_W

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017287 Taiwan Semiconductor ESD diode BAV21W RHG 250 V 200 mA Tape

User & Safety Instructions

User & Safety Instructions 3017287 Taiwan Semiconductor ESD diode BAV21W RHG 250 V 200 mA Tape

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)