• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode ES1DAL Thin-SMA 4 V 1 mA Tape

Packaging type
Tape
Product type
ESD diode
Enclosure
Thin-SMA
Forward current I(F)
1 mA
Reverse voltage U(R)
4 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.16 / piece)
€ 16.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tape

Type

ES1DAL

Product type

ESD diode

Enclosure

Thin-SMA

Manufacturer

Taiwan Semiconductor

Forward current I(F)

1 mA

Reverse voltage U(R)

4 V

Forward voltage U(F)

0.81 V

Reverse leakage current I(r)

1 nA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

Reverse recovery time T(rr)

35 ns

Series

ES1_AL

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017553 Taiwan Semiconductor ESD diode ES1DAL Thin-SMA 4 V 1 mA Tape

User & Safety Instructions

User & Safety Instructions 3017553 Taiwan Semiconductor ESD diode ES1DAL Thin-SMA 4 V 1 mA Tape

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)