• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode LL4448 L0G 150 mA Tape on Full reel

Packaging type
Tape on Full reel
Product type
ESD diode
Forward current I(F)
150 mA
Forward voltage U(F)
1 V
Mounting type
PCB mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

LL4448 L0G

Product type

ESD diode

Manufacturer

Taiwan Semiconductor

Forward current I(F)

150 mA

Forward voltage U(F)

1 V

Reverse leakage current I(r)

5.000 nA

Operating temperature (min.)

-65 °C

Operating temperature (max.)

175 °C

Mounting type

PCB mount

Reverse recovery time T(rr)

4 ns

Series

LL

RoHS-compliant

Yes

Configuration (diode)

Single

U(RRM)

75 V

Documents & Downloads

Datasheet

Datasheet 2994682 Taiwan Semiconductor ESD diode LL4448 L0G 150 mA Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2994682 Taiwan Semiconductor ESD diode LL4448 L0G 150 mA Tape on Full reel

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)