• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode MUR820 TO 220AC 140 V 8 mA Tube

Packaging type
Tube
Product type
ESD diode
Enclosure
TO 220AC
Forward current I(F)
8 mA
Reverse voltage U(R)
140 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tube

Type

MUR820

Product type

ESD diode

Enclosure

TO 220AC

Manufacturer

Taiwan Semiconductor

Forward current I(F)

8 mA

Reverse voltage U(R)

140 V

Forward voltage U(F)

0.975 V

Reverse leakage current I(r)

5 nA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

Reverse recovery time T(rr)

25 ns

Series

MUR8_

RoHS-compliant

Yes

Configuration (diode)

Single

U(RRM)

200 V

Documents & Downloads

Datasheet

Datasheet 2993740 Taiwan Semiconductor ESD diode MUR820 TO 220AC 140 V 8 mA Tube

User & Safety Instructions

User & Safety Instructions 2993740 Taiwan Semiconductor ESD diode MUR820 TO 220AC 140 V 8 mA Tube

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)