• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ESD diode SF3004PT TO 247AD 140 V 30 mA Tube

Packaging type
Tube
Product type
ESD diode
Enclosure
TO 247AD
Forward current I(F)
30 mA
Reverse voltage U(R)
140 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1710 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD diode

Our service for you

Technical specifications

Packaging type

Tube

Type

SF3004PT

Product type

ESD diode

Enclosure

TO 247AD

Manufacturer

Taiwan Semiconductor

Forward current I(F)

30 mA

Reverse voltage U(R)

140 V

Forward voltage U(F)

0.95 V

Reverse leakage current I(r)

10 nA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

Reverse recovery time T(rr)

35 ns

Series

SF300_PT

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017593 Taiwan Semiconductor ESD diode SF3004PT TO 247AD 140 V 30 mA Tube

User & Safety Instructions

User & Safety Instructions 3017593 Taiwan Semiconductor ESD diode SF3004PT TO 247AD 140 V 30 mA Tube

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)