• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor GBPC2502 Diode bridge GBPC 200 V Tray

Packaging type
Tray
Product type
Diode bridge
Enclosure
GBPC
U(RRM)
200 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bridge 25A 140V (RMS) flat steel

Our service for you

Technical specifications

Packaging type

Tray

Type

GBPC2502

Product type

Diode bridge

Enclosure

GBPC

Manufacturer

Taiwan Semiconductor

U(RRM)

200 V

Forward voltage U(F)

1.1 V

Series

GBPC25

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017009 Taiwan Semiconductor GBPC2502 Diode bridge GBPC 200 V Tray

User & Safety Instructions

User & Safety Instructions 3017009 Taiwan Semiconductor GBPC2502 Diode bridge GBPC 200 V Tray

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)