• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor KBL402G Diode bridge 100 V Tray

Packaging type
Tray
Product type
Diode bridge
U(RRM)
100 V
Forward voltage U(F)
1.1 V
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat bridge 4A 70V (RMS) 5/5mm

Our service for you

Technical specifications

Packaging type

Tray

Type

KBL402G

Product type

Diode bridge

Manufacturer

Taiwan Semiconductor

U(RRM)

100 V

Forward voltage U(F)

1.1 V

Series

KBL4

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017520 Taiwan Semiconductor KBL402G Diode bridge 100 V Tray

User & Safety Instructions

User & Safety Instructions 3017520 Taiwan Semiconductor KBL402G Diode bridge 100 V Tray

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)