• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode TSS70U RGG 0603 Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
0603
Forward current I(F)
70 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TSS70U RGG

Product type

Schottky diode

Enclosure

0603

Manufacturer

Taiwan Semiconductor

Forward current I(F)

70 mA

Reverse leakage current I(r)

100 nA

Configuration (diode)

Single

Series

TSS_U

Forward voltage U(F)

1 V

Reverse recovery time T(rr)

5 ns

Operating temperature (min.)

-65 °C

Operating temperature (max.)

125 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

U(RRM)

70 V

Documents & Downloads

Datasheet

Datasheet 2993970 Taiwan Semiconductor Schottky diode TSS70U RGG 0603 Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2993970 Taiwan Semiconductor Schottky diode TSS70U RGG 0603 Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)