• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TS40P07G Diode bridge TS 6P 1.000 V Array - 4 x 4 Tube

Packaging type
Tube
Product type
Diode bridge
Enclosure
TS 6P
Configuration (diode)
Array - 4 x 4
U(RRM)
1.000 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat bridge 40A 700V(RMS) 7.5/10mm

Our service for you

Technical specifications

Packaging type

Tube

Type

TS40P07G

Product type

Diode bridge

Enclosure

TS 6P

Manufacturer

Taiwan Semiconductor

Configuration (diode)

Array - 4 x 4

U(RRM)

1.000 V

Forward voltage U(F)

1.1 V

Series

TS40P

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017654 Taiwan Semiconductor TS40P07G Diode bridge TS 6P 1.000 V Array - 4 x 4 Tube

User & Safety Instructions

User & Safety Instructions 3017654 Taiwan Semiconductor TS40P07G Diode bridge TS 6P 1.000 V Array - 4 x 4 Tube

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)