• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TS78L09CX RFG PMIC - LDO voltage regulator SOT 23 3 Tape on Full reel

Packaging type
Tape on Full reel
Product type
PMIC - LDO voltage regulator
Enclosure
SOT 23 3
Mounting type
PCB mount
Type
TS78L09CX RFG
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-REG +9V 0.1A SOT23

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TS78L09CX RFG

Product type

PMIC - LDO voltage regulator

Enclosure

SOT 23 3

Manufacturer

Taiwan Semiconductor

Operating temperature (min.)

-40 °C

Operating temperature (max.)

125 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3017299 Taiwan Semiconductor TS78L09CX RFG PMIC - LDO voltage regulator SOT 23 3 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017299 Taiwan Semiconductor TS78L09CX RFG PMIC - LDO voltage regulator SOT 23 3 Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)