• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TS9013SCY RMG PMIC - LDO voltage regulator SOT 89 3 Tape on Full reel

Packaging type
Tape on Full reel
Product type
PMIC - LDO voltage regulator
Enclosure
SOT 89 3
Mounting type
PCB mount
Type
TS9013SCY RMG
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1850 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.59 / piece)
€ 14.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LDO-U-REG +3.3V 0.5A SOT89

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TS9013SCY RMG

Product type

PMIC - LDO voltage regulator

Enclosure

SOT 89 3

Manufacturer

Taiwan Semiconductor

Operating temperature (min.)

-40 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3016805 Taiwan Semiconductor TS9013SCY RMG PMIC - LDO voltage regulator SOT 89 3 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3016805 Taiwan Semiconductor TS9013SCY RMG PMIC - LDO voltage regulator SOT 89 3 Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)