• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Zener diode BZX55C12 R0G Tape on Full reel

Packaging type
Tape on Full reel
Product type
Zener diode
Forward voltage U(F)
1.00 V
Mounting type
Through-hole mounting
Type
BZX55C12 R0G
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z-DIODE 0.5W 12V DO35

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

BZX55C12 R0G

Product type

Zener diode

Manufacturer

Taiwan Semiconductor

Forward voltage U(F)

1.00 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Configuration (diode)

Single

Series

BZX55C_

Documents & Downloads

Datasheet

Datasheet 2993499 Taiwan Semiconductor Zener diode BZX55C12 R0G Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2993499 Taiwan Semiconductor Zener diode BZX55C12 R0G Tape on Full reel

What kind of Zener Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)