• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa RY-24W-K PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
60 V DC
120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIL miniature relay series RY

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

PCB relay

Type

RY-24W-K

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

49.2 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

60 V DC

120 V AC

Switching current (max.)

1 A

Max. switching capacity

24 W

60 VA

Connection

Solder pins

Response time

6 ms

Fall time

3 ms

Min. temperature

-30 °C

Max. temperature

+90 °C

Length

20.2 mm

Width

9.8 mm

Height

12.5 mm

Dim

(L x W x H) 20.2 x 9.8 x 12.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

24 V DC

Switching capacity

60 VA/24 W

Type

RY-24W-K

Temperature range

-30 - +90 °C

Documents & Downloads

Datasheet

Datasheet 502879 Takamisawa RY-24W-K PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 502879 Takamisawa RY-24W-K PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)