• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300024357 Lotus Super 7 Serie II Model car assembly kit 1:24

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:24 Lotus Super 7 Series II.

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality
  • This text is machine translated.

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

300024357

Dim
Model

Lotus Super 7 Series II.

Length

139 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362216 Tamiya 300024357 Lotus Super 7 Serie II Model car assembly kit 1:24

Description

Features

  • LxB 139 x 61 mm
  • Very detailed replica
  • Ford Cosworth engine under the bonnet
  • Hood can be opened
  • C-parts now in white for easier painting
  • Can be built as a road car or as a club car
  • Instructions including 4-language cover story
  • Detailed model kit in 01:24 scale
  • The high-quality kit from Tamiya must be installed on its own are
  • The self-assembly is accompanied by a step-by-step or illustrated assembly instructions
  • Of course, the installation instructions are included in the delivery
  • On the basis of the assembly instructions, the fitting individual parts must be assembled
  • The parts can be painted to your own specifications

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.