The independant construction is done step by step with the help of a single step! Nissan's Fairlady 240ZG, a special model for the Japanese market, and the top model of three variations (240Z, 240Z-L and 240ZG), came onto the market in November 1971. Nissan used the model designations Datsun 240Z, 260Z and 280Z for the export. The Fairlady had a 2.4-liter engine, determining feature was the longer "G nose." The model is based on intensive studies of the real car, which among other things permit a particularly realistic representation of the engine. A highlight is the movable hood with hinge. The wing extension and the rear spoiler provide for the sporty touch. In addition, the kit contains in the scale 1:24 separate chrome-plated window frame profiles and headlight frames as well as multi-part wheels.
This text is machine translated.
Features
LxWxH 180 x 71 x 53 mm
Plastic parts
Faithful reproduction of the Fairlady 240ZG
Detailed motor, hood can be opened
Metal-coated parts
Detailed decals
Scope of delivery
Assembly Kit
Decoration
User manual.
Hints
Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!
Description
The independant construction is done step by step with the help of a single step! Nissan's Fairlady 240ZG, a special model for the Japanese market, and the top model of three variations (240Z, 240Z-L and 240ZG), came onto the market in November 1971. Nissan used the model designations Datsun 240Z, 260Z and 280Z for the export. The Fairlady had a 2.4-liter engine, determining feature was the longer "G nose." The model is based on intensive studies of the real car, which among other things permit a particularly realistic representation of the engine. A highlight is the movable hood with hinge. The wing extension and the rear spoiler provide for the sporty touch. In addition, the kit contains in the scale 1:24 separate chrome-plated window frame profiles and headlight frames as well as multi-part wheels.
This text is machine translated.
Features
LxWxH 180 x 71 x 53 mm
Plastic parts
Faithful reproduction of the Fairlady 240ZG
Detailed motor, hood can be opened
Metal-coated parts
Detailed decals
Scope of delivery
Assembly Kit
Decoration
User manual.
Hints
Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.