• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300024359 Sauber-Mercedes C9 1989 Model car assembly kit 1:24

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:24 clean Mercedes C9 1989

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

300024359

Dim
Model

Clean Mercedes C9 1989

Description

The clean Mercedes C9 was used at the end of the 1990er in the world sports car championship and in 24-hour races. In the 1989 season, the Clean-Mercedes team celebrated seven victories in eight races with the C9 and won the sports car world championship. With the detailed Tamiya model, lovers can even rebuild the 5-liter V8 twin engine under the removable rear panel. The aerodynamic shape of the racing car is realistically reproduced in the model, even the suspension, cockpit and even the underbody impress with its richness of detail. The kit also contains photo-etching parts for the motor and other detailed decals and masking stickers.

This text is machine translated.

Features

  • Length: 197 mm
  • Plastic parts
  • Faithful reproduction of the C9 including motor
  • Underbody, cockpit and suspension very detailed
  • Photo-etching parts for motor and further detailed decals and masking stickers
  • Can be built in different versions

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.