• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300024163 Castrol Toyota Tom´s Supra GT Model car assembly kit 1:24

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1:24 Castrol Toyota Tom´s Supra GT

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

300024163

Model

Castrol Toyota Tom´s Supra GT

Length

188 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362210 Tamiya 300024163 Castrol Toyota Tom´s Supra GT Model car assembly kit 1:24

Description

The Japanese GT Car Championship was opened in 1993 and became more and more popular with motor sports fans in Japan. During the 1995 season, Toyota started this event with a racing version of the well-known Supra GTS. The Supras body was equipped with the latest racing track technology, which made it possible to achieve even better aerodynamics. Additional air intakes as well as the huge rear spoiler and the oversized fender give the Toyota Supra GT its special appearance. Sekiya and Krumm achieved an outstanding performance in the 1995 season, driving in the Castrol Tom’s Supra.

This text is machine translated.

Features

  • Detailed model kit in 01:24 scale
  • The high-quality kit from Tamiya must be installed on its own are
  • The self-assembly is accompanied by a step-by-step or illustrated assembly instructions
  • On the basis of the assembly instructions, the fitting individual parts must be assembled
  • The parts can be painted to your own specifications

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.96€ 62.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)