• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 56352 Mercedes-Benz Arocs 3363 6x4 1:14 Electric RC model truck Kit

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya 56352 Mercedes-Benz Arocs 3363 6x4 1:14 Electric RC model truck Kit

  • New cab
  • Aluminum ladder frame
  • Fully functional, 3-speed manual gearbox
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model truck

Engine type

Electric

Model craft type

HGV

Weight

3000 g

Scale

1:14

Model version

Kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538713 Tamiya 56352 Mercedes-Benz Arocs 3363 6x4 1:14 Electric RC model truck Kit

Description

A real workhorse! - The original of the "Mercedes-Benz Arocs 3363 6X4 M-Cab Classic Space" is designed for the toughest applications on construction sites. Tamiya presents this beautiful vehicle now as a fully functional RC-Truck in 1:14 scale.

The distinctive design of the new arocs is so extraordinary as the truck as a whole. If the specially developed for construction vehicles look a radiator grille in the so-called excavator tooth optics installed, which the message: "Durchbeissen and grab". Suitable for robust appearance are on the bumper, special protective grille for the lighting system.

This model kit is 538 mm long, weighs around 3 kg and can be used to create impressive combinations. Under the forward tilting cab is the proven and robust Tamiya Truck technology. A powerful electric motor delivers a switchable 3-speed gearbox power to both rear axles. A true-to-detail aluminum ladder frame gives the model the required stability and flexibility.

Thanks to its high weight and trailer base plate, the Mercedes-Benz Arocs 3363 with numerous TAMIYA and CARSON trailers. With the optionally available multi-purpose unit almost all the sound and light functions of the prototype deceptively real can be simulated.

This text is machine translated.

Features

  • Prototypical body made of ABS plastic
  • 3-axle chassis with metal frame and 3-speed manual gearbox (switchable via optional servo)
  • Leaf Springs and sprialfederdampfung for a realistic driving behavior
  • Cab can be tilted to the front
  • At the fifth wheel plate can be used all trailers Tamiya
  • Realistically reproduced interior.

Scope of delivery

  • Assembly Kit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,079.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)